
USB 3.0 type A RJ45 socket, mount 1310-1014-01 M16 1310-1014-01 encitech Content: 1 pc(s)
Number
Technical specifications
- Type
1310-1014-01
- Product type
USB connector
- Connector type
RJ45 socket, mount
- Type
M16
- Number of pins
9
- USB type
A
- Connector standard
USB 3.2 1st Gen type A socket (USB 3.0)
- Connection
Print
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- Type B
Print
- Bore Ø
18 mm
- Case material
PA
- Manufacturer part #
1310-1014-01
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Gold plated
- Compatible with (details)
M16 thread
IP67
- Features
+ plastic cap
+ locknut
Documents & Downloads
Datasheet
Datasheet 1656510 USB 3.0 type A RJ45 socket, mount 1310-1014-01 M16 1310-1014-01 encitech Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1656510 USB 3.0 type A RJ45 socket, mount 1310-1014-01 M16 1310-1014-01 encitech Content: 1 pc(s)






