
USB 3.1 Type-C® & USB 3.0 Type-A panel jack, socket/plug, 25 mm, 95 cm cable, black TC-14378464 TRU COMPONENTS Content:
Number
Highlights & Details
USB 3.1 Type-C® & USB 3.0 Type-A panel jack, socket/plug, 25 mm, 95 cm cable, black
Our service for you
Technical specifications
- Type
TC-14378464
- Type
USB 3.1 Type-C® & USB 3.0 Type-A panel jack
- Product type
Socket
- Connection
USB
- Type A
USB-C® 3.1 socket
USB 3.0 A socket
- Type B
USB-C® 3.1 plug
USB 3.0 A plug
- Mounting hole diameter
25 mm
- Case material
Aluminium alloy
- Manufacturer part #
TC-14378464
- Factory colour
Black
- Content
1 pc(s)
- Cable length
95 cm
- Nominal voltage (details)
USB 3.1 Type-C®: 20 V DC
USB 3.0 Type-A: 5 V DC
- Nominal current (details)
USB 3.1 Type-C®: 3 A
USB 3.0 Type-A: 900 mA
- Width
28 mm
- Length
35 mm
- RoHS-compliant
Yes
IP40
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594616 USB 3.1 Type-C® & USB 3.0 Type-A panel jack, socket/plug, 25 mm, 95 cm cable, black TC-14378464 TRU COMPONENTS Content:
User & Safety Instructions
User & Safety Instructions 3594616 USB 3.1 Type-C® & USB 3.0 Type-A panel jack, socket/plug, 25 mm, 95 cm cable, black TC-14378464 TRU COMPONENTS Content:
Description
Scope of delivery
- USB 3.1 Type-C® & USB 3.0 Type-A panel jack
- Rubber ring
- Metal nut


