
Number
Highlights & Details
USB-C ® 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.1 m
Our service for you
Technical specifications
- Type
TC-E10T-FT3-PWF-0.2PV
- Product type
USB connector
- Pins
10
- Type
Plastic waterproof cable assembly
- Number of pins
10
- Connector standard
USB-C® 3.0 socket
22
- Connection
USB Typ C®
- Connection
UL1007 22AWG
- Type A
USB-C® 3.0 socket
- Mounting hole diameter
15.8 mm
- Case material
PA
- Manufacturer part #
TC-13543616
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
1.6 mm
- Cable Ø (max.)
1.7 mm
- Cable Ø up to
1.5 mm
- Cable Ø range
1.5 - 1.7 mm
- Cable length
0.2 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
3 A
- Length
200 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385904 USB-C ® 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.1 m TC-E10T-FT3-PWF-0.2PV Plastic waterproof cable
User & Safety Instructions
User & Safety Instructions 3385904 USB-C ® 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.1 m TC-E10T-FT3-PWF-0.2PV Plastic waterproof cable












