
Number
Technical specifications
- Type
TC-E10T-FT3-PRF
- Product type
USB connector
- Pins
16
- Number of pins
16
- Connector standard
USB-C® 3.0 socket
- Connection
USB Typ C®
- Connection
PCB
- Type A
USB-C® 3.0 socket
- Type B
USB-C® 3.0 socket
- Mounting hole diameter
15.8 mm
- Case material
PA
- Manufacturer part #
TC-13543608
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
3 A
- Length
26.7 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385902 USB-C® 3.0 Female to Female Back Mount Receptacle (Threaded) TC-E10T-FT3-PRF TC-13543608 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385902 USB-C® 3.0 Female to Female Back Mount Receptacle (Threaded) TC-E10T-FT3-PRF TC-13543608 TRU COMPONENTS Content: 1 pc(s)













