
Number
Technical specifications
- Type
TC-E10T-FT3-PWF/MT3-NWA-0.5PV-S
- Product type
USB connector
- Pins
10
- Type
Plastic waterproof cable assembly
- Number of pins
10
32-24
- Connection
USB Typ C®
- Connection
USB-C® 3.0 cable
- Type A
USB-C® 3.0 socket
- Type B
USB-C® 3.0 plug
- Mounting hole diameter
15.8 mm
- Case material
PA
- Manufacturer part #
TC-13543596
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
4.5 mm
- Cable Ø (max.)
4.65 mm
- Cable Ø up to
4.35 mm
- Cable Ø range
4.35 - 4.65 mm
- Cable length
0.5 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
3 A
- Length
500 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385899 USB-C® 3.0 Male to Female Back mount Receptacle Overmolded Cable (Threaded) Cable 0.5 m TC-E10T-FT3-PWF/MT3-NWA-0.5PV-S
User & Safety Instructions
User & Safety Instructions 3385899 USB-C® 3.0 Male to Female Back mount Receptacle Overmolded Cable (Threaded) Cable 0.5 m TC-E10T-FT3-PWF/MT3-NWA-0.5PV-S













