
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
USB-C® (3.1) socket/USB-A (3.0) plug 1 m cable black
Our service for you
Technical specifications
- Panel thickness : 1 - 10 mm
- Type
TC-13376312
- Product type
USB connector
- Type A
USB-C® 3.1 socket
- Type B
USB 3.0 A plug
- Mounting hole diameter
22 mm
- Manufacturer part #
TC-13376312
- Factory colour
Black
- Content
1 pc(s)
- Cable length
100 cm
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3344078 USB-C® (3.1) socket/USB-A (3.0) plug 1 m cable black TC-13376312 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3344078 USB-C® (3.1) socket/USB-A (3.0) plug 1 m cable black TC-13376312 TRU COMPONENTS Content: 1 pc(s)
Description
Scope of delivery
- USB cable
- Rubber ring
- Plastic nut











