There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
10080131
USB-C cable
C®
USB-C® plug
USB Typ C®
USB-C® plug
USB-C® plug
Soft PVC
10080131
Black
1 pc(s)
4.80 mm
4.80 mm (max)
0.25 m
Au (gold)
Copper
10 Gbps
0.25 m
Yes
gold-plated contacts
Datasheet 3280540 USB-C® connection cable, TB4, UltraFlex, 0.25m 10080131 BKL Electronic Content: 1 pc(s)
User & Safety Instructions 3280540 USB-C® connection cable, TB4, UltraFlex, 0.25m 10080131 BKL Electronic Content: 1 pc(s)