
Number
Highlights & Details
USB-C® Female/Male FPC Flat cable 3.1 speed (Threaded) Cable 0.1 m
Our service for you
Technical specifications
- Type
TC-E10T-FT3.1-PWF/MT3.1-NWA-0.1FPC
- Product type
USB connector
- Pins
16
- Number of pins
16
- Connection
USB Typ C®
- Connection
FPC
- Type A
USB-C® 3.1 socket
- Type B
USB-C® 3.1 plug
- Mounting hole diameter
15.8 mm
- Case material
PA
- Manufacturer part #
TC-13543620
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
0.1 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
3 A
- Length
100 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385905 USB-C® Female/Male FPC Flat cable 3.1 speed (Threaded) Cable 0.1 m TC-E10T-FT3.1-PWF/MT3.1-NWA-0.1FPC TC-13543620 TRU CO
User & Safety Instructions
User & Safety Instructions 3385905 USB-C® Female/Male FPC Flat cable 3.1 speed (Threaded) Cable 0.1 m TC-E10T-FT3.1-PWF/MT3.1-NWA-0.1FPC TC-13543620 TRU CO












