
USB-double-mounted socket with dust cap Socket, vertical vertical 2-way, Front round Ø 36.8 mm, with blue lighting. 1229
Number
Highlights & Details
USB-double-mounted socket with dust cap
Our service for you
Technical specifications
- Idle current at 12 V DC: 11.5 mA
- Idle current at 24 V DC: 7.1 mA
- Type
1229307
- Product type
USB connector
- Connector type
Socket, vertical vertical
- Type
2-way, Front round Ø 36.8 mm, with blue lighting.
- Connector standard
USB 2.0
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting hole diameter
36.8 mm
- Bore Ø
28.6 mm
- Manufacturer part #
1229307
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
Input: 12/24 V/DC · Output: 5 V DC
- Nominal current (details)
Output: 2.1 A
- Length
50.4 mm
- RoHS-compliant
Yes
- Features
+ cover
- Temperature range
-20 - +60 °C
Documents & Downloads
Datasheet
Datasheet 1571070 USB-double-mounted socket with dust cap Socket, vertical vertical 2-way, Front round Ø 36.8 mm, with blue lighting. 1229
User & Safety Instructions
User & Safety Instructions 1571070 USB-double-mounted socket with dust cap Socket, vertical vertical 2-way, Front round Ø 36.8 mm, with blue lighting. 1229
Conformity certificate
Conformity certificate 1571070 USB-double-mounted socket with dust cap Socket, vertical vertical 2-way, Front round Ø 36.8 mm, with blue lighting. 1229
Description
This text is machine translated.

