
USB-mounted socket with dust cap Socket, vertical vertical 1-way, Front round Ø 36.8 mm, with blue lighting. 1229306 TRU
Number
Highlights & Details
USB-mounted socket with dust cap
Our service for you
Technical specifications
- Type
1229306
- Product type
USB connector
- Connector type
Socket, vertical vertical
- Type
1-way, Front round Ø 36.8 mm, with blue lighting.
- Connector standard
USB 2.0
- Connection
Type C CEE 7/16 plug 6.3 mm
- Bore Ø
28.6 mm
- Manufacturer part #
1229306
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
Input: 12/24 V/DC · Output: 5 V DC
- Nominal current (details)
Output: 2.1 A
- Length
50.4 mm
- RoHS-compliant
Yes
- Temperature range
-20 - +60 °C
Documents & Downloads
Datasheet
Datasheet 1571069 USB-mounted socket with dust cap Socket, vertical vertical 1-way, Front round Ø 36.8 mm, with blue lighting. 1229306 TRU
User & Safety Instructions
User & Safety Instructions 1571069 USB-mounted socket with dust cap Socket, vertical vertical 1-way, Front round Ø 36.8 mm, with blue lighting. 1229306 TRU
Conformity certificate
Conformity certificate 1571069 USB-mounted socket with dust cap Socket, vertical vertical 1-way, Front round Ø 36.8 mm, with blue lighting. 1229306 TRU
Description
USB-mounted socket for use in the automotive sector.





