
Number
Piece(s) (Content: )
Technical specifications
- Packaging type
Tape on Full reel
- Type
1054500101
- Product type
USB connector
- Connector type
Socket
- Number of pins
24
- Connector standard
USB 3.2 2nd Gen type B socket (USB 3.1)
- Connection
SMT
- Manufacturer part #
1054500101
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Features
+ shielding
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Engineering Part No
105450-0101
- Engineering Series Name
Rec SMT Top-Mount
- Engineering Series No
105450
Documents & Downloads
Datasheet
Datasheet 3035843 USB Type C Socket 1054500101 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3035843 USB Type C Socket 1054500101 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3035843 USB Type C Socket 1054500101 Molex Content: 1 pc(s)

