
Technical specifications
- Packaging type
Tape on Full reel
- Type
2012670005
- Product type
USB connector
- Connector type
Socket
- Number of pins
24
- Connector standard
USB 3.2 2nd Gen type B socket (USB 3.1)
- Connection
SMT
- Manufacturer part #
2012670005
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Thermoplastic
- Features
+ shielding
+ locking mechanism
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Engineering Part No
201267-0005
- Engineering Series Name
Top 0.35mmType C Rec
- Engineering Series No
201267
Documents & Downloads
Datasheet
Datasheet 3035901 USB Type C Socket 2012670005 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3035901 USB Type C Socket 2012670005 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3035901 USB Type C Socket 2012670005 Molex Content: 1 pc(s)

