
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
uvex 1 G2 sandals S1 68280 blue, black width 14 size 38
Technical specifications
- Product family name: uvex 1 G2
- Footbed: Climate comfort footbed uvex 1 G2
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Blue, black
- Toe cap: uvex xenova® plastic cap
- Product type
Safety work sandals
- Factory colour
Blue
Black
- Safety class
S1
- Shoe size (EU)
38
- Lacing type
Hook-and-loop
- Protective cap
Plastic
- Material
Velour
- Shoe width
14
Documents & Downloads
Datasheet
Datasheet 2488476 uvex 1 G2 6828038 Safety work sandals S1 Shoe size (EU): 38 Blue, Black 1 Pair
Datasheet 2488476 uvex 1 G2 6828038 Safety work sandals S1 Shoe size (EU): 38 Blue, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2488476 uvex 1 G2 6828038 Safety work sandals S1 Shoe size (EU): 38 Blue, Black 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
This text is machine translated.
This text is machine translated.























