
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Uvex 1 G2 Boots S2 68337 blue, black width 10 size 52
Technical specifications
- Product family name: uvex 1 G2
- Footbed: Climate comfort footbed uvex 1 G2
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Blue, black
- Toe cap: uvex xenova® plastic cap
- Product type
Safety work boots
- Factory colour
Blue
Black
- Safety class
S2
- Shoe size (EU)
52
- Lacing type
Shoe laces
- Protective cap
Plastic
- Material
Velour
- Shoe width
10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488826 uvex 1 G2 6833752 Safety work boots S2 Shoe size (EU): 52 Blue, Black 1 Pair
Datasheet 2488826 uvex 1 G2 6833752 Safety work boots S2 Shoe size (EU): 52 Blue, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2488826 uvex 1 G2 6833752 Safety work boots S2 Shoe size (EU): 52 Blue, Black 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
This text is machine translated.
This text is machine translated.
























