
Number
Highlights & Details
uvex 1 support Clogs S3 85162 black, red Width 11 Size 42
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety shoes
- Factory colour
Red-black
- Safety class
S3
- Material (details)
Hydrophobic, breathable high-tech microvelours upper
- Shoe size (EU)
42
- Sole material
Two-seal polyurethane
- Lacing type
Quick-fit
- Range of use
ESD
- Protective cap
Plastic
- EN standard
EN ISO 20345:2011 S3
- Material
Velour
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384090 uvex 1 support 8516242 Safety shoes S3 Shoe size (EU): 42 Red-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2384090 uvex 1 support 8516242 Safety shoes S3 Shoe size (EU): 42 Red-black 1 Pair
Conformity certificate
Conformity certificate 2384090 uvex 1 support 8516242 Safety shoes S3 Shoe size (EU): 42 Red-black 1 Pair
Description
· Sporty, multifunctional safety shoe
· Particularly lightweight and flexible
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-resistant insert according to the latest standards, does not impair the flexibility of the shoe
· Manufactured with a new performance technology for exceptional comfort
· Optimized wearing comfort thanks to uvex climazone technology
· Hydrophobic, breathable high-tech microvelours upper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· Maximum ventilation thanks to the Distance Mesh lining
· Almost seamless shaft design to avoid pressure points
· Removable comfort footbed, antistatic, with moisture transport system and additional heel and forefoot cushioning
· Soft padded collar and padded dust pocket
· Special two-seal polyurethane sole with best damping properties and very good anti-slip properties, free from paint wetting-disturbing substances such as silicones, plasticizers etc.
· Meets ESD requirements: Leakage resistance < 35 megohm
· Medial and lateral support for the foot through a specially designed side frame for an additional anti-kink protection, the stabilization and guiding of the foot and an additional impact protection
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.


















