
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 2 construction boots S3 65102 black, gray width 11 size 51
Technical specifications
- Product family name: uvex 2 construction
- Footbed: Comfortable air-conditioning footbed uvex 2 construction
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black, gray
- Toe cap: uvex xenova® plastic cap
- Product type
Safety work boots
- Factory colour
Black
Grey
- Safety class
S3
- Material (details)
Water STOP
- Shoe size (EU)
51
- Lacing type
Shoe laces
- Protective cap
Plastic
- Material
Leather
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488216 uvex 2 construction 6510251 Safety work boots S3 Shoe size (EU): 51 Black, Grey 1 Pair
User & Safety Instructions
User & Safety Instructions 2488216 uvex 2 construction 6510251 Safety work boots S3 Shoe size (EU): 51 Black, Grey 1 Pair
Description
Uvex 2 construction Lace boot 65102 S3 SRC width 11- General characteristics:- Rugged, lightweight and modern S3 safety lace boots With a wide fit- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Longer durability of the upper over the toe cap through Foamed polyurethane upper cap- insensitive to dirt, easy-moving and Insensitive to heat lace system- Protection features:- Water-resistant leather with Uvex waterstop Technology for safe protection against splash water During rain and cleaning work- Reliable protection for people and materials:- Through-passing steel midsole- Anatomically shaped, foamed heel basket Made of polyurethane for stability and protection against bending- 100% metal-free Uvex xenova® toe cap - compact, Anatomically shaped, with good lateral stability and Non-conducting thermal, for greater toe flexibility And fits optimally- Ergonomically designed outsole made of two-density polyurethane With coarse, self-cleaning profiling and Very good anti-slip coating- Safe stand also on ladders due to the Stabilising joint area- Reflective side band for optimal visibility- Comfort features:- Exceptional comfort, to which a newly developed one Contributes as well as the climate-optimized, Breathable materials- To avoid pressure marks almost seamless Body made of water-repellent leather- Removable anti-static comfortable footbed with Moisture transport system and Additional heel and foot damping- Soft padded dust tab and collar- The sizes 35-40 are manufactured by a female strip- Areas of application:- Medium applications- Available in sizes 35 to 52 and in sizes 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes of the Outsole like, for example Outsole raises, Inside or outside edges, rolling mills and other solutions- Art. No. 6510.2- Wide 11- STANDARD EN ISO 20345:2011 S3 SRC- Size 35 - 52
This text is machine translated.
This text is machine translated.

















































