
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
uvex 2 trend Boots S3 69352 blue, black width 11 size 37
Technical specifications
- Sole width: 11
- ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
- Product type
Safety work boots
- Factory colour
Blue-black
- Safety class
S3
- Material (details)
Top-grain cowhide
Polyurethane
- Shoe size (EU)
37
- Sole material
Two-seal polyurethane
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2011 S3
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384047 uvex 2 trend 6935237 Safety work boots S3 Shoe size (EU): 37 Blue-black 1 Pair
User & Safety Instructions
User & Safety Instructions 2384047 uvex 2 trend 6935237 Safety work boots S3 Shoe size (EU): 37 Blue-black 1 Pair
Description
Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.
General features:
Sporty S3 safety lace-up boot with wide fit
All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
Dirt-resistant, smooth-running and heat-resistant lacing system
Protection features:
Meets ESD requirements with leakage resistance of less than 35 megohm
Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
Reflective elements for enhanced visibility
Comfort features:
The ideal foot climate is always achieved thanks to uvex climazone: Particularly breathable lining and upper materials, as well as climate comfort footbed with moisture transport system
Comfortable, soft feel without pressure points – with soft padded collar and padded dust pocket
Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
This text is machine translated.
General features:
Sporty S3 safety lace-up boot with wide fit
All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
Dirt-resistant, smooth-running and heat-resistant lacing system
Protection features:
Meets ESD requirements with leakage resistance of less than 35 megohm
Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
Reflective elements for enhanced visibility
Comfort features:
The ideal foot climate is always achieved thanks to uvex climazone: Particularly breathable lining and upper materials, as well as climate comfort footbed with moisture transport system
Comfortable, soft feel without pressure points – with soft padded collar and padded dust pocket
Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning
This text is machine translated.















































