Improved comfort, proven protection and an attractive appearance: These are the new uvex 2 xenova®. The completely metal-free safety shoes are even more comfortable on the foot. An improved fit, lighter weight, and optimal cushioning, breathability and cushioning significantly enhance comfort. The new all-rounders are not only more comfortable, but also more graceful and colorful. With colored accessories and a outsole in bright blue, red or green, the uvex 2 xenova® becomes a fashionable eye-catcher. Proven safety features such as the uvex xenova® plastic cap round off the complete package of safety shoes. The combination of protection, style and comfort make the new uvex 2 xenova® a popular all-rounder for indoor and outdoor work, e.g. in machine and plant construction, in metal processing or in handicraft work.
· Extra wide, sporty fit
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-inhibiting insert according to the latest standards, does not impair the flexibility of the shoe
· Breathable smooth leather
· Longer durability of the upper material over the toe cap by PU-coated leather cap
· Maximum ventilation thanks to the Distance Mesh lining
· uvex anti-twist rear cap provides for more stability and anti-kink protection
· Soft, padded dust bag
· Soft padded collar
· Removable comfort footbed, antistatic, with moisture transport system for improved climate comfort
· DUO-PUR outer sole, non-marking, with excellent cushioning and abrasion-resistant outer sole
· Self-cleaning profiling
· Oil and petrol resistant, free of substances that interfere with paint wetting, such as silicones, plasticizers, etc.
· Short term heat resistant up to approx. +120°C.
· Antistatic
· Meets the ESD requirement: Leakage resistance < 35 megohm
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions
This text is machine translated.