Uvex rubflex S XG 35B - the handy chemical protection glove
The light chemical protection glove Uvex rubflex S XG with innovative Xtra-grip coating. It combines protection and grip with excellent wearing comfort and flexibility. In addition to its pleasant wearing properties, the tricked chemical protection glove also offers good protection against multiple chemical and mechanical risks.
General characteristics
Light, tricoted NBR-chemical protective gloves with optimum grip properties
Fully coated with NBR special coating (Nitrile rubber) and XG-Grip coating, approx. 0.40 mm thickness
Colour: Blue, black
Available in sizes: 7 to 11
AQL 1.5
Comfort features
Very good sensitivity and finger-tip feel
Ergonomic fit
Excellent wearing comfort through the high-quality cotton interlock material
Very high flexibility
Pollutant-free according to OECO-TEX® Standard 100
Protective features
CERTIFIED ACCORDING TO EN 388:2016 (3 1 2 1 X), ISO 18889:2019 (G2), EN 407:2020 (X 1 X X X X) AND EN ISO 374-1:2016/TYPE A (J K N O P T)
Very good mechanical abrasion resistance and high service life due to the multi-layered construction
Excellent grip security in wet and oily areas by Uvex Xtra Grip technology
Good resistance to greases, mineral oils and many chemicals
ISO 18889:2019 (G2): Suitable for use with concentrated or diluted plant protection products
Protection against contact heat up to 100°C.
Field of application
Protective glove with cotton carrier and NBR-Coating, suitable for the handling of chemicals in: Automotive industry
The chemical industry
Lab
Maintenance
Metal working
Agriculture (handling plant protection products, stable cleaning and disinfection)
This text is machine translated.