
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Highlights & Details
Slipper 65682 S1P Gr.39 PUR-Sole W11
Technical specifications
- Sole width 11
- Climate comfort footbed uvex 1
- Product type
Safety shoes
- Factory colour
Black/yellow
- Safety class
S1P
- Shoe size (EU)
39
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
Documents & Downloads
Datasheet
Datasheet 2264959 uvex 6568 6568239 Safety shoes S1P Shoe size (EU): 39 Black/yellow 1 Pair
User & Safety Instructions
User & Safety Instructions 2264959 uvex 6568 6568239 Safety shoes S1P Shoe size (EU): 39 Black/yellow 1 Pair
Description
uvex 1 safety shoes of protection classes S1 and S2 protect and support the human body optimally in its individual movement sequence. Based on the latest physiological research knowledge and innovative technologies, the stresses that work on the musculoskeletal system reduces and the well-being of the safety shoe wearer is optimized. The uvex 1 safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.
This text is machine translated.
This text is machine translated.







