
Number
Highlights & Details
Slipper 65902 S1P Gr.45 PUR-Sole W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 1 sport
- Product type
Safety shoes
- Factory colour
Black
- Safety class
S1P
- Shoe size (EU)
45
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Shoe laces
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Fabric
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264590 uvex 6590 6590245 Safety shoes S1P Shoe size (EU): 45 Black 1 Pair
Datasheet 2264590 uvex 6590 6590245 Safety shoes S1P Shoe size (EU): 45 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264590 uvex 6590 6590245 Safety shoes S1P Shoe size (EU): 45 Black 1 Pair
Description
This text is machine translated.







