
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Sole width 11
- Footbed uvex1sport professional shoe
- Product type
Safety footwear
- Factory colour
Black
- Safety class
O1
- Shoe size (EU)
37
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Shoe laces
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Fabric
- Certification marks
EN ISO 20347:2012
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264652 uvex 6593 6593837 Safety footwear O1 Shoe size (EU): 37 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264652 uvex 6593 6593837 Safety footwear O1 Shoe size (EU): 37 Black 1 Pair
Description
Sporty design meets sophisticated functionality: The uvex 1 sport impresses with its young, fashionable look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outer sole. uvex 1 sport – the ideal companion in the daily work and beyond.
This text is machine translated.
This text is machine translated.

