
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Slipper 6598/8 S1 Gr.50 PUR-Sole W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 1 sport
- Product type
Safety shoes
- Factory colour
Black
- Safety class
S1
- Shoe size (EU)
50
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Shoe laces
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345
- Material
Fabric
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2264796 uvex 6598 6598850 Safety shoes S1 Shoe size (EU): 50 Black 1 Pair
Datasheet 2264796 uvex 6598 6598850 Safety shoes S1 Shoe size (EU): 50 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264796 uvex 6598 6598850 Safety shoes S1 Shoe size (EU): 50 Black 1 Pair
Description
Sporty design meets sophisticated functionality: The uvex 1 sport impresses with its young, fashionable look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outer sole. uvex 1 sport – the ideal companion in the daily work and beyond.
This text is machine translated.
This text is machine translated.



























