
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product family name: Uvex 1 x-craft
- Footbed: Air-conditioning comfortable Uvex 1 sports bed
- Gender: Ladies, Gentlemen
- Concatenated size: 45
- Brand: Uvex
- Notes: In accordance with our non-hazardous substances list, shoes up to size 40 are manufactured via a women's bar to conserve resources, partly made from recycled materials
- Upper material: Micro-velour
- Product type: Safety shoe
- Product type: Semi-shoes
- Product type Keywords: Safety shoes
- Search color (filter): Black
- Seal: BOA® Fit System
- Slide lock: SR
- Width: 11
- Protection class S3S
- Sole: Uvex 1 x-craft
- Product type
Safety shoes
- Factory colour
Black
- Safety class
S3S
- Material (details)
Velours
- Shoe size (EU)
45
- Sole material
Uvex 1 x-craft
- Lacing type
Quick-fit
- Shoe width
11
- Size
45
Documents & Downloads
Datasheet
Datasheet 3806002 uvex 68172 6817245 Safety shoes S3S Shoe size (EU): 45 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3806002 uvex 68172 6817245 Safety shoes S3S Shoe size (EU): 45 Black 1 Pair
Conformity certificate
Conformity certificate 3806002 uvex 68172 6817245 Safety shoes S3S Shoe size (EU): 45 Black 1 Pair
Description
Inspired directly by the market, the sporty Uvex 1 x-craft safety shoe is simply next level in light applications in the trade, industry and in the logistics. The Uvex 1 x-craft is designed for makers and supports in every situation and in every job. Full support and flexibility are guaranteed by the sole with Uvex bionom x and integrated flex zone in the forefoot. In addition, the Uvex 1 x-craft has a next level of abrasion resistance, protection and breathability thanks to the dynamic upper cap, technological upper materials and perforated tongue construction. The i-PUREnrj planets midsole ensures consistent energy return with 15% regranulat content. Whether sustainability, comfort, sportiness or innovation, the Uvex 1 x-craft is simple - the next level safety shoe.
This text is machine translated.
This text is machine translated.
Hints
According to our No-Hazardous Substances List, shoes up to size 40 are manufactured via a women's bar, to conserve resources, partly made from recycled materials






































