
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Sandals 68488 S1 Gr.43 PU W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 1 G2
- Product type
Safety work sandals
- Factory colour
Black
- Safety class
S1
- Shoe size (EU)
43
- Sole material
Two-density polyurethane uvex i-PUREnrj
- Lacing type
Hook-and-loop
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264714 uvex 6848 6848843 Safety work sandals S1 Shoe size (EU): 43 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2264714 uvex 6848 6848843 Safety work sandals S1 Shoe size (EU): 43 Black 1 Pair
Description
With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.
This text is machine translated.
This text is machine translated.






