
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 3 MACSOLE® Boots S3 68662 black Width 11 Size 47
Technical specifications
- Product family name: Uvex 3 MACSOLE®
- Footbed: Air-conditioned comfortable Uvex 3
- Gender: Ladies, Gentlemen
- Concatenated size: 47
- Brand: Uvex
- Notes: According to our no-polluting list of substances, in order to conserve resources, partially manufactured from recycled materials
- Upper: Leather
- Product type: Safety shoe
- Product name: Uvex 3 MACSOLE
- Product type: Boots
- Product type Keywords: Safety boots
- Search color (filter): Black
- Closure: shoe laces.
- SRC. Slide lock
- Width: 11
- S3 protection class
- Sole: Uvex 3 MACSOLE®
- Toe cap: Uvex xenova® plastic cap
- Product type
Safety work boots
- Factory colour
Black
- Safety class
S3
- Material (details)
Leather
- Shoe size (EU)
47
- Sole material
Uvex 3 MACSOLE®
- Lacing type
Shoe laces
- Shoe width
11
- Size
47
Documents & Downloads
Datasheet
Datasheet 3806110 uvex 68662 6866247 Safety work boots S3 Shoe size (EU): 47 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3806110 uvex 68662 6866247 Safety work boots S3 Shoe size (EU): 47 Black 1 Pair
Conformity certificate
Conformity certificate 3806110 uvex 68662 6866247 Safety work boots S3 Shoe size (EU): 47 Black 1 Pair
Description
The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.
This text is machine translated.
This text is machine translated.
Hints
According to our no-polluting list of substances, to conserve resources, partially manufactured from recycled materials














































