
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Uvex 1 sport boots S1 68939 black width 12 size 40
Technical specifications
- Product family name: Uvex 1 sport
- Footbed: Air-conditioning comfortable Uvex 1 sports bed
- Gender: Ladies, Gentlemen
- Concatenated size: 40
- Brand: Uvex
- Notes: In accordance with our non-hazardous list, no harmful substances are used to protect resources, partly made from recycled materials, shoes up to size 40 are manufactured via a women's bar
- Upper material: Textile
- Product type: Safety shoe
- Product name: Uvex 1 sport
- Product type: Boots
- Product type Keywords: Safety boots
- Search color (filter): Black
- Closure: shoe laces.
- Slide lock: SR
- Width: 12
- Protection class S1
- Sole: Uvex 1 sport
- Toe cap: Uvex xenova® plastic cap
- Product type
Safety work boots
- Factory colour
Black
- Safety class
S1
- Material (details)
Textile
- Shoe size (EU)
40
- Sole material
Uvex 1 sport
- Lacing type
Shoe laces
- Shoe width
12
- Size
40
Documents & Downloads
Datasheet
Datasheet 3806509 uvex 68939 6893940 Safety work boots S1 Shoe size (EU): 40 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3806509 uvex 68939 6893940 Safety work boots S1 Shoe size (EU): 40 Black 1 Pair
Conformity certificate
Conformity certificate 3806509 uvex 68939 6893940 Safety work boots S1 Shoe size (EU): 40 Black 1 Pair
Description
Sportive design meets sophisticated functionality: The Uvex 1 sports impresses with its young, stylish look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outsole. Uvex 1 sport – the ideal companion in the daily work and beyond.
This text is machine translated.
This text is machine translated.
Hints
According to our no-pollutants list, harmful substances are free, to conserve resources, partly made from recycled materials, shoes up to size 40 are manufactured via a women's bar










































