
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Highlights & Details
Slipper 69382 S1P Gr. 50 PU/PU W11
Technical specifications
- Sole width 11
- Comfort footbed uvex 2 trend
- Product type
Safety shoes
- Factory colour
Black/blue
- Safety class
S1P
- Material (details)
Synthetic materials
- Shoe size (EU)
50
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Steel
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2004 S1P
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264913 uvex 6938 6938250 Safety shoes S1P Shoe size (EU): 50 Black/blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2264913 uvex 6938 6938250 Safety shoes S1P Shoe size (EU): 50 Black/blue 1 Pair
Description
Whether mounting or production, indoor or outdoor: In Uvex 2 trend many proven technologies are installed in a modern entry-level product line for medium-sized applications (S1 - S3). Uvex anti-twist back cap for more buckling protection and high-quality outsole materials together with a sporty look and fresh colors make sure that it is worn with pleasure. The result: The highest level of comfort and security for everyday work.General Features:
· Sporty S1 P safety slipper with wide fit· Breathable microvelour, suitable for people with chrome allergy, made from synthetic materials· All sole materials are free of silicone, plasticizers and other substances interfering with paint wetting· Boa® Fit system (consisting of a rotary cap, rope and cable guides) for a millimeter-accurate, permanent fit and comfortProtective features:
· Meets ESD specifications with leakage resistance of less than 35 megaohms· Reliable protection for humans and material: Through-inhibiting steel mid-sole, steel toe cap and stabilizing Uvex anti-twist rear cap for protection against bending· Ergonomically designed outsole made of two-density polyurethane with very good slip resistance· Reflective elements for improved visibilityComfort features:
· Always ideal foot climate thanks to Uvex climazone: Especially breathable lining and upper materials with perforation, as well as air-conditioned comfort footbed with moisture transport system· Pleasantly soft feel without pressure points – with soft padded shank and padded tongue· Removable, anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping
This text is machine translated.
· Sporty S1 P safety slipper with wide fit· Breathable microvelour, suitable for people with chrome allergy, made from synthetic materials· All sole materials are free of silicone, plasticizers and other substances interfering with paint wetting· Boa® Fit system (consisting of a rotary cap, rope and cable guides) for a millimeter-accurate, permanent fit and comfortProtective features:
· Meets ESD specifications with leakage resistance of less than 35 megaohms· Reliable protection for humans and material: Through-inhibiting steel mid-sole, steel toe cap and stabilizing Uvex anti-twist rear cap for protection against bending· Ergonomically designed outsole made of two-density polyurethane with very good slip resistance· Reflective elements for improved visibilityComfort features:
· Always ideal foot climate thanks to Uvex climazone: Especially breathable lining and upper materials with perforation, as well as air-conditioned comfort footbed with moisture transport system· Pleasantly soft feel without pressure points – with soft padded shank and padded tongue· Removable, anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping
This text is machine translated.







