There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Size
uvex 8849305 Cargo trousers Graphite Size: 44
3341994
This article
44
uvex 8849304 Cargo trousers Graphite Size: 42
3341993
42
uvex 8849306 Cargo trousers Graphite Size: 46
3341995
46
uvex 8849307 Cargo trousers Graphite Size: 48
3341996
48
uvex 8849308 Cargo trousers Graphite Size: 50
3341997
50
uvex 8849309 Cargo trousers Graphite Size: 52
3341998
52
uvex 8849310 Cargo trousers Graphite Size: 54
3341999
54
uvex 8849311 Cargo trousers Graphite Size: 56
3342000
56
uvex 8849312 Cargo trousers Graphite Size: 58
3342001
58
uvex 8849313 Cargo trousers Graphite Size: 60
3342002
60
Description
A design A fit A family - Uvex suXXeed. The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure
General characteristics Multifunctional trousers in suXXeed design Flame-retardant fabric, high durability and multi-functional protection Very comfortable to wear Internal knee pad bags Inserted step wedge for maximum freedom of movement Two side and leg pockets with folding pocket, covered with flap Flame-retardant reflex strips
Comfort features Protective clothing multi-function
Protective features multi-functional and flame-retardant, durable
A design A fit A family - Uvex suXXeed. The Uvex suXXeed family really brings everything to the point: Well thought out functionality, sporty design, exciting color contrasts, unusual material combinations and a cut guide that fits like cast iron. This consequence is as good for women as it is for men. And it proves itself in industry and trade as well as in leisure time. Uvex suXXeed makes every effort and every movement relaxed. Absolute fit - that's what it's all about. It is an indispensable part of the concept of success. Fit without compromises. Leisure
General characteristics Multifunctional trousers in suXXeed design Flame-retardant fabric, high durability and multi-functional protection Very comfortable to wear Internal knee pad bags Inserted step wedge for maximum freedom of movement Two side and leg pockets with folding pocket, covered with flap Flame-retardant reflex strips
Comfort features Protective clothing multi-function
Protective features multi-functional and flame-retardant, durable