There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Size
uvex 8931248 Long-sleeve shirt Blue Size: 47
3341951
This article
47
uvex 8931238 Long-sleeve shirt Blue Size: 37
3341946
37
uvex 8931240 Long-sleeve shirt Blue Size: 39
3341947
39
uvex 8931242 Long-sleeve shirt Blue Size: 41
3341948
41
uvex 8931244 Long-sleeve shirt Blue Size: 43
3341949
43
uvex 8931246 Long-sleeve shirt Blue Size: 45
3341950
45
uvex 8931250 Long-sleeve shirt Blue Size: 49
3341952
49
uvex 8931236 Long-sleeve shirt Blue Size: 35
3342022
35
Description
Uvex protection fire + arc shirt – perfect supplementary protection for "below" This shirt is the perfect companion to a variety of jackets and trousers from the Uvex protective clothing range. Best protected - even under the jacket.
General characteristics Collar with embroidery Button panel with concealed buttons in the front center Cuffs with concealed snap closure Breast pocket with flap and Velcro closure as well as glasses and pen loop Available in colors: Marine and anthracite mange Available sizes: 37/38 to 49/50 Fabric- 55% modacrylic, 43% cotton, 2% antistatic fiber
Protective features Certified arble protection test class 1 (in conjunction with EN 61482-1-2:2007) Certified heat and flame protection according to EN ISO 11612:2008 electrostatic dissipative Modacrylic fiber for high heat and flame resistance
Field of application Work on electrical systems, energy technology (arcing, heat, flame protection)
This text is machine translated.
Description
Uvex protection fire + arc shirt – perfect supplementary protection for "below" This shirt is the perfect companion to a variety of jackets and trousers from the Uvex protective clothing range. Best protected - even under the jacket.
General characteristics Collar with embroidery Button panel with concealed buttons in the front center Cuffs with concealed snap closure Breast pocket with flap and Velcro closure as well as glasses and pen loop Available in colors: Marine and anthracite mange Available sizes: 37/38 to 49/50 Fabric- 55% modacrylic, 43% cotton, 2% antistatic fiber
Protective features Certified arble protection test class 1 (in conjunction with EN 61482-1-2:2007) Certified heat and flame protection according to EN ISO 11612:2008 electrostatic dissipative Modacrylic fiber for high heat and flame resistance
Field of application Work on electrical systems, energy technology (arcing, heat, flame protection)