
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 1 Pair available
Highlights & Details
Slipper 95582 S1P Gr. 45 PU/PU W11
Technical specifications
- Sole width 11
- Climate comfort footbed uvex 1
- Product type
Safety shoes
- Factory colour
Black/blue
- Safety class
S1P
- Shoe size (EU)
45
- Sole material
Two-density polyurethane (PU/PU)
- Lacing type
Quick-fit
- Protective cap
Plastic
- Features
Suitable for people suffering from chrome allergy
- EN standard
EN ISO 20345:2011
- Material
Velour
- Certification marks
EN ISO 20345:2011
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2264983 uvex 9558 9558245 Safety shoes S1P Shoe size (EU): 45 Black/blue 1 Pair
User & Safety Instructions
User & Safety Instructions 2264983 uvex 9558 9558245 Safety shoes S1P Shoe size (EU): 45 Black/blue 1 Pair
Description
Improved comfort, proven protection and an attractive appearance: These are the new uvex 2 xenova®. The completely metal-free safety shoes are even more comfortable on the foot. An improved fit, lighter weight, and optimal cushioning, breathability and cushioning significantly enhance comfort. The new all-rounders are not only more comfortable, but also more graceful and colorful. With colored accessories and a outsole in bright blue, red or green, the uvex 2 xenova® becomes a fashionable eye-catcher. Proven safety features such as the uvex xenova® plastic cap round off the complete package of safety shoes. The combination of protection, style and comfort make the new uvex 2 xenova® a popular all-rounder for indoor and outdoor work, e.g. in machine and plant construction, in metal processing or in handicraft work.
This text is machine translated.
This text is machine translated.







