Uvex Power protect V1000: Protection against electrical voltage up to 1000 V.
The body is exposed to the greatest risk of electrical shock when working on electrical equipment. The protective gloves Uvex Power protect V1000 offers secure protection against electrical voltages upto 1000V. The natural latex is highly insulating and protects the carrier against electrical discharge by the body. The flexibility of the glove offers a pleasant wearing comfort and a good sense of touch. The glove is tested for interference arc protection of class 1 according to EN 61482-1-2 (box test). The combination of Uvex arc protect g1 and Uvex Power protect V1000 is tested for arcing protection of class 2 according to EN 61482-1-2.
General characteristics
The high flexibility of the glove offers a pleasant wearing comfort and a very good sense of touch.
Comfort features
Anatomical fit
Flexible, with good grip even at low temperatures
Cold-flexible
Mineral oil resistant
Protective features
EN 60903:2003 IEC 60903:2014 (CLASS 0/RC)
This text is machine translated.