Uvex Sportstyle AR - innovative design that fits everyone
Eye protection goes today. The Uvex sports style stands for a new generation of innovative safety goggles: Clear, sporty design meets the highest functionality and safety – this light weight is always a pleasure to wear! The anti-reflective discs of the AR variant on both sides enable relaxed working even in demanding lighting conditions.
General characteristics
Feather-light protective glasses in sporty design
Frame colors: Black, blue
Colorless PC-disk
Comfort features
> Uvex supravision AR disk with 96.5% transmission on both sides.
Soft adjustable nose support and soft non-slip ironing ends (Uvex duo component technology) ensure a pressure-free fit
Protective features
Certified according to EN 166 (personal eye protection) and EN 170 (UV protection filter)
Marking W 166 FT CE – 2C-1.2 W 1 F CE
Reliable UV-400-protection
Optimum view thanks to Uvex disc geometry
Field of application
Uvex supravision AR: Work areas with strong, lighting or mixed light
This text is machine translated.