
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Capacity: 1MHz - approx. 63pF/m
- Impedance: 1MHz - 110 Ohm +/-10%
- Operating voltage: 500V
- Testing voltage: 1200V
- Temperature range: satic: -20°C to +70°C dynamic: -5°C to +70°C
- Bending radius: min. 12 x O.D.
- Product type
Jumper wire
- Cable type
V(ST)F-Y
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
2 x 0.22 mm² + 2 x 0.22 mm²
- Cable features
Shielded
- Outside Ø
4 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage U0
500 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
990202200-1
- Insulation material
PVC
- Insulation
PVC
- Core layout
7 x 0.20 mm
- Material (details)
Cu-strand, vz
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
400 m
- Type
990202200
Documents & Downloads
Datasheet
Datasheet 486597 V(St)F-Y 2x0,22qmm,PVC, PVC - flexible, AES/EBU 990202200 Kabeltronik
User & Safety Instructions
User & Safety Instructions 486597 V(St)F-Y 2x0,22qmm,PVC, PVC - flexible, AES/EBU 990202200 Kabeltronik
Description
Conductor: tinned stranded wire · Structure of conductor: 7x0,20mm(AWG24) · Core insulation: PE · Shield: AL/PT-Foil, drain wire · Jacket: PVC, black



