
V-TAC 10478 VT-61003 LED panel EEC: E (A - G) LED (monochrome) LED 3 W White
EAN:
Part number:
Item no:
Number
Total (€ 0.80 / piece)
€ 0.80
plus VAT.
Highlights & Details
- Power= 3 W Total luminous flux= 330 lm Colour temperature= 4000 K Natural white
Technical specifications
- Product type
LED panel
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
330 lm
- Total luminous flux
330 lm
4000 K
- Colour
Natural white
- Energy consumption
3 kWh/1000h
- Type
Square
- Radiation angle
360°
- Light features
Recess mount option
- Recess length
80 mm
- Recess width
80 mm
- Recess depth
28.2 mm
IP20
- Protection class
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.08 kg
E (A - G)
- Dim
(Ø x H) 90.2 mm x 28.2 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
90.2 mm
- Height
28.2 mm
- Length
90.2 mm
- Depth
28.2 mm
- (Ø)
90.2 mm
- Bulb shape
SQ16
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588501 V-TAC 10478 VT-61003 LED panel EEC: E (A - G) LED (monochrome) LED 3 W White
















