
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Built-in LED
SMD LED
6 W
6 W
660 lm
660 lm
3000 K
Warm white
6 kWh/1000h
Square
360°
Incl. ballast
110 mm
110 mm
28.4 mm
IP20
White
Plastic
0.11 kg
E (A - G)
(L x W) 120.5 mm x 120.5 mm
No
Yes
3000 K
120.5 mm
120.5 mm
28.2 mm
yes
User & Safety Instructions 3588513 V-TAC 10480 VT-61006 LED panel EEC: E (A - G) SMD LED Built-in LED 6 W White