
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
SMD LED
6 W
6 W
660 lm
660 lm
4000 K
Natural white
6 kWh/1000h
Square
360°
Incl. ballast
110 mm
110 mm
28.4 mm
IP20
White
Plastic
0.11 kg
E (A - G)
(L x W) 120.5 mm x 120.5 mm
No
4000 K
4000 K
4000 - 4000 K
120.5 mm
120.5 mm
28.2 mm
User & Safety Instructions 3588508 V-TAC 10481 VT-61006 LED panel EEC: E (A - G) SMD LED 6 W White