
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
SMD LED
18 W
18 W
1850 lm
1850 lm
3000 K
Warm white
18 kWh/1000h
Square
360°
Incl. ballast
205 mm
205 mm
28.8 mm
IP20
White
Plastic
0.31 kg
F (A - G)
(L x W) 220.4 mm x 220.4 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
220.4 mm
220.4 mm
28.8 mm
yes
User & Safety Instructions 3588527 V-TAC 10486 VT-61018 LED panel EEC: F (A - G) SMD LED 18 W White