
V-TAC 10491 VT-61024 LED panel EEC: E (A - G) LED (monochrome) Built-in LED 24 W White
EAN:
Part number:
Item no:
Number
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
Highlights & Details
VT-61024 24W BACKLIT RECEPT. PANEL 6500K SQ
- Power= 24 W Total luminous flux= 2640 lm Colour temperature= 6500 K White
Technical specifications
- Product type
LED panel
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
24 W
2640 lm
- Total luminous flux
2640 lm
6500 K
- Colour
White
- Energy consumption
24 kWh/1000h
- Type
Square
- Radiation angle
360°
- Light features
Recess mount option
- Recess length
280 mm
- Recess width
280 mm
- Recess depth
28.6 mm
IP20
- Protection class
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.52 kg
E (A - G)
- Dim
(L x W) 295 mm x 295 mm
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Width
295 mm
- Length
295 mm
- Depth
28.8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588541 V-TAC 10491 VT-61024 LED panel EEC: E (A - G) LED (monochrome) Built-in LED 24 W White
Description
Stable and robust mini-panels with background lighting. High-quality power transformers ensure reliable service life. Fitted with highly efficient LED SMD chips. Free of lead and mercury, thus environment-friendly. Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.
This text is machine translated.
This text is machine translated.

















