
V-TAC 21146-6 LED (monochrome) EEC F (A - G) E-27 7.5 W = 50 W White 1 pc(s)
EAN:
Part number:
Item no:

1/5
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
7% = € 0.17
€ 2.34
10
9% = € 0.23
€ 2.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
V-TAC 21146-6 LED (monochrome) E-27 7.5 W = 50 W White
- Power= 7.5 W
- Total luminous flux= 660 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
660 lm
50 W
- Factory colour
White
- Radiation angle
230°
- Colour
White
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
6500 K
- Colour temperature range
6500 K
No
25000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
37 mm
- Content
1 pc(s)
- Height
100 mm
F (A - G)
- Energy consumption
8 kWh/1000h
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
0.03 kg
- Bulb shape
T37
- Power range
7.5 W - 9.9 W
- Total luminous flux
660 lm
- Material
Thermoplastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3781464 V-TAC 21146-6 LED (monochrome) EEC F (A - G) E-27 7.5 W = 50 W White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781464 V-TAC 21146-6 LED (monochrome) EEC F (A - G) E-27 7.5 W = 50 W White 1 pc(s)















