

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED (monochrome)
GU10
4.50 W
400 lm
White
100°
Reflector bulb
Daylight white
not dimmable
4000 K
4000 - 4000 K
No
20000 h
20000
0.01 s
230 V
50 mm
50 mm
1 pc(s)
56.5 mm
F (A - G)
4.5 kWh/1000h
(Ø x H) 50 mm x 56.5 mm
not cloud-enabled
840
80 Ra
0.03 kg
PAR16
2.5 W - 4.9 W
4000 K
4000 K
400 lm
Plastic
45 °C
-20 °C
80
IP20
LED (monochrome)
Cylindrical
Yes
4.5 W
yes
User & Safety Instructions 2798688 V-TAC 211686 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.50 W Daylight white (Ø x H) 50 mm x 56.5 mm not dimmab