
V-TAC 211911 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Cool white (Ø x H) 50 mm x 55 mm not dimmable
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
V-TAC 211911 LED (monochrome) GU10 6 W = 60 W Cool white Reflector bulb
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
GU10
6 W
445 lm
60 W
- Factory colour
White
- Radiation angle
38°
Reflector bulb
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
6500 K
- Colour temperature range
6500 - 6500 K
No
20000 h
- Circuits
15000
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
445 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
6 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451472 V-TAC 211911 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Cool white (Ø x H) 50 mm x 55 mm not dimmable
Description
LED SPOTLIGHT – lens 38°
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 60-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.













