
V-TAC 211921 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm not dimmable
Number
Highlights & Details
V-TAC 211921 LED (monochrome) GU10 6 W = 60 W Warm white Reflector bulb
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
6 W
445 lm
60 W
- Factory colour
White
- Radiation angle
110°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
20000 h
- Circuits
15000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.03045 kg
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
445 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451471 V-TAC 211921 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm not dimmable
Description
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 60-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.













