
V-TAC 212081 LED (monochrome) EEC F (A - G) GU5.3 Par 16 6 W = 60 W Natural white (Ø x H) 50 mm x 52 mm 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
5
7% = € 0.14
€ 1.95
10
9% = € 0.19
€ 1.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
V-TAC 212081 LED (monochrome) GU5.3 6 W = 60 W Natural white Par 16
- Power= 6 W
- Total luminous flux= 455 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
GU5.3
6 W
455 lm
60 W
- Factory colour
White
- Radiation angle
38°
Par 16
- Colour
Natural white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 - 4000 K
No
20000 h
- Circuits
>15000
- Operating voltage
12 V
- Length
52 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
52 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 52 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.0305 kg
- Bulb shape
MR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
455 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Bell-shaped
- Light bulb included
Yes
- Rating per bulb
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451482 V-TAC 212081 LED (monochrome) EEC F (A - G) GU5.3 Par 16 6 W = 60 W Natural white (Ø x H) 50 mm x 52 mm 1 pc(s)
Description
LED SPOTLIGHT – lens 38°
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 60-watt halogen lamp
- • Easy to install, designed with GU5.3 socket
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.













