
V-TAC 215116 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.5 W = 50 W Cool white (Ø x H) 50 mm x 55 mm dimmable 1
Number
Highlights & Details
V-TAC 215116 LED (monochrome) GU10 4.5 W = 50 W Cool white Reflector bulb
- Power= 4.5 W
- Total luminous flux= 345 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
GU10
4.5 W
345 lm
50 W
- Factory colour
White
- Radiation angle
38°
Reflector bulb
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
dimmable
6500 K
- Colour temperature range
6500 - 6500 K
Yes
25.000 h
- Circuits
20000
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
4.5 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Bulb shape
PAR16
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
345 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
4.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744262 V-TAC 215116 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.5 W = 50 W Cool white (Ø x H) 50 mm x 55 mm dimmable 1
Description
This text is machine translated.
Features
- New GU10 spotlights with SMD CREE chip technology for increased reliability. With a life of 25,000 hours, it is much longer than conventional halogen spotlights. Replaces standard 50-Watt halogen lamps Easy installation thanks to GU10-socket. With dimmer function. Application areas: Hotels, bars, commercial and residential lighting, exhibition stands etc.
Scope of delivery
- Product, operating instructions


















