
V-TAC 217260 LED (monochrome) EEC F (A - G) E-27 Standard shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x 108 mm not dimma
Number
Highlights & Details
V-TAC 217260 LED (monochrome) E-27 8.5 W = 60 W Warm white Standard shape
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
60 W
- Factory colour
White
- Radiation angle
200°
Standard shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
3000 K
- Colour temperature range
3000 - 3000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
230 V
- Length
108 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
108 mm
F (A - G)
- Energy consumption
9 kWh/1000h
- Dim
(Ø x H) 60 mm x 108 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.04 kg
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
806 lm
- Material
Thermoplastic
- Max. temperature
50 °C
- Min. temperature
-25 °C
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998238 V-TAC 217260 LED (monochrome) EEC F (A - G) E-27 Standard shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x 108 mm not dimma
Description
Scope of delivery
- VT-2099 lamp
- User manual.
- This text is machine translated.


