

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED (monochrome)
GU10
2.00 W
150 lm
25 W
White
38°
Reflector bulb
Cool white
25 W - 39.9 W
not dimmable
6500 K
6500 - 6500 K
No
20000 h
20000
0.01 s
230 V
35 mm
35 mm
1 pc(s)
46 mm
F (A - G)
2 kWh/1000h
(Ø x H) 35 mm x 46 mm
not cloud-enabled
865
80 Ra
0.02 kg
PAR16
0 W - 2.4 W
6500 K
6500 K
150 lm
Plastic
45 °C
-20 °C
80
IP20
LED (monochrome)
Cylindrical
Yes
2 W
yes
User & Safety Instructions 2798682 V-TAC 21871 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.00 W = 25 W Cool white (Ø x H) 35 mm x 46 mm not dimmab