
V-TAC 218731 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W Natural white (Ø x H) 50 mm x 55 mm not dim
Number
Highlights & Details
V-TAC 218731 LED (monochrome) GU10 7.5 W = 70 W Natural white Reflector bulb
- Power= 7.5 W
- Total luminous flux= 610 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
GU10
7.5 W
610 lm
70 W
- Factory colour
White
- Radiation angle
110°
Reflector bulb
- Colour
Natural white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 - 4000 K
No
20000 h
- Circuits
15000
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Dim
(Ø x H) 50 mm x 55 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.03235 kg
- Bulb shape
PAR16
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
610 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
7.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451477 V-TAC 218731 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 7.5 W = 70 W Natural white (Ø x H) 50 mm x 55 mm not dim
Description
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 70-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.













