
V-TAC 218791 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Natural white (Ø x L) 50 mm x 50 mm not dimm
Number
Highlights & Details
V-TAC 218791 LED (monochrome) GU10 10 W = 70 W Natural white Reflector bulb
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
GU10
10 W
1000 lm
70 W
- Factory colour
White
- Radiation angle
100°
Reflector bulb
- Colour
Natural white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 - 4000 K
No
20000 h
- Circuits
20000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
240 V
- Length
50 mm
- (Ø)
50 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x L) 50 mm x 50 mm
not cloud-enabled
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.02975 kg
- Bulb shape
PAR16
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
1000 lm
- Material
Plastic
- Colour rendering index
80
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
10 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451476 V-TAC 218791 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Natural white (Ø x L) 50 mm x 50 mm not dimm
Description
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 70-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.














