
V-TAC 218796 SMD LED EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Daylight white (Ø x H) 50 mm x 80 mm not dimmable 1 p

Number
Highlights & Details
V-TAC 218796 SMD LED GU10 10 W = 70 W Daylight white Reflector bulb
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Daylight white
Technical specifications
- Product type
SMD LED
GU10
10 W
1000 lm
70 W
- Factory colour
White
- Version
matte
- Radiation angle
100°
Reflector bulb
- Colour
Daylight white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 - 4000 K
No
25.000 h
- Circuits
20000
- Operating voltage
230 V
- Length
50 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 50 mm x 80 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.03
- Bulb shape
GU10
- Power range
10 W - 19.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
1000 lm
- Material
Plastic
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
10 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477066 V-TAC 218796 SMD LED EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Daylight white (Ø x H) 50 mm x 80 mm not dimmable 1 p
User & Safety Instructions
User & Safety Instructions 3477066 V-TAC 218796 SMD LED EEC F (A - G) GU10 Reflector bulb 10 W = 70 W Daylight white (Ø x H) 50 mm x 80 mm not dimmable 1 p
Description
Features
- New line of GU10 spotlights with SMD CREE chip technology for improved reliability. Lasts 25,000 hours, longer life than standard halogen flood light. Replaces old 70-W halogen lamps Easy to install, with GU10-socket. Applications – hotels, bars, commercial and private lighting, exhibition stands, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions







